DTS24W19-32SN-6149 [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $2,284.44400
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $4,048.64320
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $2,589.19700
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $2,354.33340
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $2,840.39600
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: $700.15900
Image for DTS24W19-32SN-6149 [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24W19-32SN-6149 [V001]

DigiKey Part Number
DTS24W19-32SN-6149[V001]-ND
Manufacturer
Manufacturer Product Number
DTS24W19-32SN-6149 [V001]
Description
JAM NUT RECP ASSY
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
32 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Aluminum
Part Status
Active
Shell Finish
Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
32
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
19-32
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS24F19-32BN [V001]TE Connectivity Deutsch Connectors0DTS24F19-32BN[V001]-ND$2,284.44400Parametric Equivalent
DTS24T19-32SN-6149 [V001]TE Connectivity Deutsch Connectors0DTS24T19-32SN-6149V001-ND$4,048.64320Parametric Equivalent
YDTS24F19-32SNC001TE Connectivity Deutsch Connectors0YDTS24F19-32SNC001-ND$2,589.19700Parametric Equivalent
YDTS24W19-32BNV001TE Connectivity Deutsch Connectors0YDTS24W19-32BNV001-ND$2,354.33340Parametric Equivalent
TV07RW-19-32S(LC)Amphenol Aerospace Operations01178-TV07RW-19-32S(LC)-ND$2,840.39600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$2,545.58200$127,279.10
Manufacturers Standard Package