TV07RW-19-32S(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,854.25740
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $3,286.23540
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $2,545.58200
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: $700.15900

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $2,101.62100
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $1,910.98580
Datasheet
Image for TV07RW-19-32S(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV07RW-19-32S(LC)

DigiKey Part Number
1178-TV07RW-19-32S(LC)-ND
Manufacturer
Manufacturer Product Number
TV07RW-19-32S(LC)
Description
RECEPT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Amphenol Aerospace Operations
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Aluminum
Part Status
Active
Shell Finish
Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
32
Shielding
Shielded
Shell Size - Insert
19-32
Note
Contacts Sold Separately
Contact Type
Crimp
Includes
2 pcs - 1 Connector, 1 Nut
Contact Size
20
Insert Material
Thermoplastic
Mounting Type
Panel Mount
Contact Shape
Circular
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS24F19-32BN [V001]TE Connectivity Deutsch Connectors0DTS24F19-32BN[V001]-ND$1,854.25740Parametric Equivalent
DTS24T19-32SN-6149 [V001]TE Connectivity Deutsch Connectors0DTS24T19-32SN-6149V001-ND$3,286.23540Parametric Equivalent
DTS24W19-32SN-6149 [V001]TE Connectivity Deutsch Connectors0DTS24W19-32SN-6149[V001]-ND$2,545.58200Parametric Equivalent
TV07RW1932SNW52LCAmphenol PCD0623-TV07RW1932SNW52LC-ND$700.15900Parametric Equivalent
YDTS24F19-32SNC001TE Connectivity Deutsch Connectors0YDTS24F19-32SNC001-ND$2,101.62100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$2,840.39600$14,201.98