Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24T19-32SN-6149 [V001] is not available Image for DTS24T19-32SN-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24T19-32SN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24T19-32SN-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T19-32SN-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 32 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 19-32 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F19-32BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F19-32BN[V001]-ND | $2,284.44400 | Parametric Equivalent |
| DTS24W19-32SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W19-32SN-6149[V001]-ND | $2,545.58200 | Parametric Equivalent |
| YDTS24F19-32SNC001 | TE Connectivity Deutsch Connectors | 0 | YDTS24F19-32SNC001-ND | $2,589.19700 | Parametric Equivalent |
| YDTS24W19-32BNV001 | TE Connectivity Deutsch Connectors | 0 | YDTS24W19-32BNV001-ND | $2,354.33340 | Parametric Equivalent |
| TV07RW-19-32S(LC) | Amphenol Aerospace Operations | 0 | 1178-TV07RW-19-32S(LC)-ND | $2,840.39600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $4,048.64320 | $202,432.16 |

