Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20F25-61PN [V004] is not available Image for DTS20F25-61PN [V004] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F25-61PN [V004] | |
|---|---|
DigiKey Part Number | DTS20F25-61PN[V004]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F25-61PN [V004] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 61 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 25-61 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20GJ61PN | TE Connectivity Deutsch Connectors | 0 | D38999/20GJ61PN-ND | $4,600.64940 | Parametric Equivalent |
| DTS20F25-61HN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-61HN[V001]-ND | $2,776.96130 | Parametric Equivalent |
| DTS20F25-61PN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-61PN[V001]-ND | $2,137.32200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | $2,137.32204 | $230,830.78 |

