Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20F15-19PN [V001] is not available Image for DTS20F15-19PN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F15-19PN [V001] | |
|---|---|
DigiKey Part Number | DTS20F15-19PN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F15-19PN [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 15-19 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20GD19PN | TE Connectivity Deutsch Connectors | 0 | D38999/20GD19PN-ND | $4,000.65760 | Parametric Equivalent |
| DTS20F15-19HN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-19HN[V001]-ND | $1,936.89660 | Parametric Equivalent |
| DTS20F15-19PN [V004] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-19PN[V004]-ND | $1,378.33450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | $1,698.10781 | $256,414.28 |

