Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9-2367341-3 | |
|---|---|
DigiKey Part Number | 1734-9-2367341-3-ND |
Manufacturer | |
Manufacturer Product Number | 9-2367341-3 |
Description | 2POS,CSS SIZE 20,PIN OUTER HSG A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.79000 | $83.79 |
| 10 | $71.18300 | $711.83 |
| 25 | $66.72360 | $1,668.09 |
| 50 | $63.53840 | $3,176.92 |
| 100 | $60.50670 | $6,050.67 |
| 300 | $55.99560 | $16,798.68 |
| 600 | $53.32545 | $31,995.27 |
| 1,200 | $50.78340 | $60,940.08 |








