
9-2367337-2 | |
---|---|
DigiKey Part Number | 1734-9-2367337-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-2367337-2 |
Description | 2POS,CSS SIZE 20,SOC OUTER HSG A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.56000 | $76.56 |
10 | $65.03300 | $650.33 |
25 | $60.95640 | $1,523.91 |
50 | $58.04540 | $2,902.27 |
100 | $55.27460 | $5,527.46 |
420 | $49.95452 | $20,980.90 |
840 | $47.57254 | $39,960.93 |
1,260 | $46.23248 | $58,252.92 |