
9-2367337-1 | |
---|---|
DigiKey Part Number | 1734-9-2367337-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-2367337-1 |
Description | 2POS,CSS SIZE 20,SOC OUTER HSG A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.19000 | $52.19 |
10 | $44.32100 | $443.21 |
42 | $40.05071 | $1,682.13 |
84 | $38.13869 | $3,203.65 |
126 | $37.06294 | $4,669.93 |
252 | $35.29437 | $8,894.18 |
504 | $33.61058 | $16,939.73 |
1,008 | $32.00786 | $32,263.92 |
2,520 | $30.00633 | $75,615.95 |