
2392553-2 | |
|---|---|
DigiKey Part Number | 1734-2392553-2-ND |
Manufacturer | |
Manufacturer Product Number | 2392553-2 |
Description | STEEL,INNER FERRULE,HVA HD400 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ferrule | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Stainless Steel | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |








