3 Position Circular Connector Plug Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2392519-1

DigiKey Part Number
1734-2392519-1-ND
Manufacturer
Manufacturer Product Number
2392519-1
Description
3POS,DIA 4MM,SOC OUTER HSG ASSY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Latch Holder
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
-
Housing Color
Orange
Ingress Protection
IP67/IP6K9K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Shape
Circular
Operating Temperature
-40°C ~ 140°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$96.84000$96.84
10$82.29500$822.95
25$77.14360$1,928.59
50$73.45920$3,672.96
154$67.85539$10,449.73
308$64.61903$19,902.66
616$61.53800$37,907.41
1,078$59.15858$63,772.95
Manufacturers Standard Package