
1-2103247-1 | |
---|---|
DigiKey Part Number | 1734-1-2103247-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2103247-1 |
Description | SPLIT HEADER ASSY, AG, KEY A, HV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame For HVA 280 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-2103247-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Panel Mount Frame | |
Number of Positions | 2 | |
For Use With/Related Products | HVA 280 Series | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
72 | $80.25972 | $5,778.70 |