EP429511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP429511

DigiKey Part Number
965-EP429511-ND
Manufacturer
Manufacturer Product Number
EP429511
Description
E-POWER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 (Power) Position Rectangular Plug Connector Crimp Nickel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
2 (Power)
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
IP67
Contact Finish
Nickel
Contact Finish Thickness
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,583.26000$1,583.26
10$1,345.93200$13,459.32
25$1,261.76800$31,544.20
50$1,225.43520$61,271.76
Manufacturers Standard Package