
1670820-2 | |
|---|---|
DigiKey Part Number | 17-1670820-2-ND |
Manufacturer | |
Manufacturer Product Number | 1670820-2 |
Description | SINGLE WIRE SEAL,PLUG TERM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal Green |
Datasheet | Datasheet |
EDA/CAD Models | 1670820-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wire Seal | |
For Use With/Related Products | Circular Connector 1 Pos | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $13.71308 | $8,227.85 |


