



T2080052101-000 | |
|---|---|
DigiKey Part Number | A125672-ND |
Manufacturer | |
Manufacturer Product Number | T2080052101-000 |
Description | HQ-005-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 5+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2080052101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 5+Ground | |
Size | H3A | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | CE, DE | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.57000 | $39.57 |
| 10 | $33.63700 | $336.37 |
| 30 | $31.12467 | $933.74 |
| 50 | $30.02320 | $1,501.16 |
| 100 | $28.58900 | $2,858.90 |
| 250 | $26.79936 | $6,699.84 |
| 500 | $25.52060 | $12,760.30 |
| 1,000 | $24.30368 | $24,303.68 |
| 2,500 | $23.76245 | $59,406.12 |



