



T2080052201-000 | |
|---|---|
DigiKey Part Number | A125671-ND |
Manufacturer | |
Manufacturer Product Number | T2080052201-000 |
Description | HQ-005-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 5+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2080052201-000 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 400V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type CE, DE |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 5+Ground | Material Flammability Rating UL94 V-0 |
Size H3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.29000 | $46.29 |
| 10 | $39.29900 | $392.99 |
| 30 | $36.36367 | $1,090.91 |
| 50 | $35.07620 | $1,753.81 |
| 100 | $33.40070 | $3,340.07 |
| 250 | $31.30944 | $7,827.36 |
| 500 | $29.81576 | $14,907.88 |
| 1,000 | $28.39361 | $28,393.61 |
| 2,500 | $26.61822 | $66,545.55 |




