T2020082201-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T2020082201-000
T2020082201-000
T2020082201-000

T2020082201-000

DigiKey Part Number
A125628-ND
Manufacturer
Manufacturer Product Number
T2020082201-000
Description
INSERT FEMALE 7POS+1GND CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 7+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
T2020082201-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
7+Ground
Size
H3A
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
10A
Contact Type
CD, DD
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$95.94000$95.94
10$81.56900$815.69
30$75.47967$2,264.39
50$72.80800$3,640.40
100$69.33260$6,933.26
250$64.99484$16,248.71
500$62.61502$31,307.51
Manufacturers Standard Package

Other Suppliers on DigiKey

575In Stock
Ships from WEC