



T2020082101-000 | |
|---|---|
DigiKey Part Number | A125629-ND |
Manufacturer | |
Manufacturer Product Number | T2020082101-000 |
Description | INSERT MALE 8POS+1GND CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 8+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2020082101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 8+Ground | |
Size | H3A | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | CDM, DDM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.99000 | $58.99 |
| 10 | $50.09300 | $500.93 |
| 30 | $46.35400 | $1,390.62 |
| 50 | $44.71180 | $2,235.59 |
| 100 | $42.57760 | $4,257.76 |
| 250 | $39.91236 | $9,978.09 |
| 500 | $38.00866 | $19,004.33 |
| 1,000 | $36.73463 | $36,734.63 |


