



T2020072201-000 | |
|---|---|
DigiKey Part Number | A133635-ND |
Manufacturer | |
Manufacturer Product Number | T2020072201-000 |
Description | INSERT FEMALE 7POS+1GND CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 7+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2020072201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 7+Ground | |
Size | H3A | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | CDF, DDF | |
Operating Temperature | - | |
Color | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.28000 | $49.28 |
| 10 | $41.86100 | $418.61 |
| 30 | $38.73933 | $1,162.18 |
| 50 | $37.36600 | $1,868.30 |
| 100 | $35.58250 | $3,558.25 |
| 250 | $33.35488 | $8,338.72 |
| 500 | $31.76382 | $15,881.91 |
| 1,000 | $30.24878 | $30,248.78 |
| 2,500 | $30.18746 | $75,468.65 |


