
T2020072101-000 | |
|---|---|
DigiKey Part Number | A133634-ND |
Manufacturer | |
Manufacturer Product Number | T2020072101-000 |
Description | INSERT MALE 7POS+1GND CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 7+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2020072101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 7+Ground | |
Size | H3A | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | CDM, DDM | |
Operating Temperature | - | |
Color | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.23000 | $55.23 |
| 10 | $46.94400 | $469.44 |
| 30 | $43.43600 | $1,303.08 |
| 50 | $41.89880 | $2,094.94 |
| 100 | $39.89830 | $3,989.83 |
| 250 | $37.40052 | $9,350.13 |
| 500 | $35.61658 | $17,808.29 |
| 1,000 | $34.21414 | $34,214.14 |


