T2020002025-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2020002025-000

DigiKey Part Number
A125416-ND
Manufacturer
Manufacturer Product Number
T2020002025-000
Description
CDF-2.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 14 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
T2020002025-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5.06000$5.06
10$4.33200$43.32
25$4.05960$101.49
50$3.86380$193.19
100$3.67950$367.95
300$3.40453$1,021.36
500$3.28380$1,641.90
1,000$3.12699$3,126.99
2,500$2.93118$7,327.95
Manufacturers Standard Package