


HDD-108-M | |
|---|---|
DigiKey Part Number | A141038-ND |
Manufacturer | |
Manufacturer Product Number | HDD-108-M |
Description | INSERT MALE 108P+1GND HDD-108-M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 108+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 108+Ground | |
Size | H24B | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | CDM, DDM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | EN45545 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.32000 | $156.32 |
| 10 | $132.85300 | $1,328.53 |
| 25 | $124.53480 | $3,113.37 |
| 50 | $118.58860 | $5,929.43 |
| 100 | $112.93240 | $11,293.24 |
| 250 | $105.86828 | $26,467.07 |
| 500 | $103.07596 | $51,537.98 |




