


HMN-025-F | |
|---|---|
DigiKey Part Number | A141099-ND |
Manufacturer | |
Manufacturer Product Number | HMN-025-F |
Description | MODULE FEMALE 25POS HMN-025-F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 25 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 25 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 5A | |
Contact Type | CAF, DAF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | EN45545 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.78000 | $103.78 |
| 12 | $87.07833 | $1,044.94 |
| 36 | $80.58333 | $2,901.00 |
| 60 | $77.72867 | $4,663.72 |
| 108 | $74.57324 | $8,053.91 |
| 252 | $70.24758 | $17,702.39 |
| 504 | $66.89841 | $33,716.80 |
| 1,008 | $65.85941 | $66,386.29 |






