HMN-006-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HMN-006-F
TE Connectivity Heavy Duty Connector Inserts | Digi-Key Daily

HMN-006-F

DigiKey Part Number
A141085-ND
Manufacturer
Manufacturer Product Number
HMN-006-F
Description
MODULE FEMALE 6POS HMN-006-F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 6 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
6
Size
-
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
CEF, DEF
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
EN45545
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$61.11000$61.11
12$51.24917$614.99
36$47.42139$1,707.17
60$45.74200$2,744.52
108$43.88370$4,739.44
252$41.33802$10,417.18
504$39.36639$19,840.66
1,008$37.48904$37,788.95
Manufacturers Standard Package