
A9CAA-0308F | |
|---|---|
DigiKey Part Number | A9CAA-0308F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0308F |
Description | FLEX CABLE - AFG03A/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.53000 | $46.53 |
| 10 | $39.55400 | $395.54 |
| 25 | $37.07880 | $926.97 |
| 50 | $35.30640 | $1,765.32 |
| 100 | $33.62020 | $3,362.02 |
| 250 | $31.51564 | $7,878.91 |
| 500 | $30.01210 | $15,006.05 |
| 1,000 | $28.58081 | $28,580.81 |
| 2,500 | $26.79341 | $66,983.53 |






