
A9CAA-0303F | |
|---|---|
DigiKey Part Number | A9CAA-0303F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0303F |
Description | FLEX CABLE - AFG03A/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.42000 | $42.42 |
| 10 | $36.04300 | $360.43 |
| 25 | $33.78360 | $844.59 |
| 50 | $32.16900 | $1,608.45 |
| 100 | $30.63250 | $3,063.25 |
| 250 | $28.71440 | $7,178.60 |
| 500 | $27.34454 | $13,672.27 |
| 1,000 | $26.04037 | $26,040.37 |
| 2,500 | $24.41194 | $61,029.85 |






