
A9CAA-0305F | |
|---|---|
DigiKey Part Number | A9CAA-0305F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0305F |
Description | FLEX CABLE - AFG03A/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.07000 | $44.07 |
| 10 | $37.44900 | $374.49 |
| 25 | $35.10240 | $877.56 |
| 50 | $33.42700 | $1,671.35 |
| 100 | $31.83120 | $3,183.12 |
| 250 | $29.83780 | $7,459.45 |
| 500 | $28.41432 | $14,207.16 |
| 1,000 | $27.05909 | $27,059.09 |
| 2,500 | $25.36708 | $63,417.70 |






