
A9BAA-0708E | |
---|---|
DigiKey Part Number | A9BAA-0708E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0708E |
Description | FLEX CABLE - AFJ07A/AE07/AFH07T |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 7 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.87000 | $58.87 |
10 | $47.96900 | $479.69 |
25 | $44.22440 | $1,105.61 |
50 | $41.58700 | $2,079.35 |
100 | $39.10820 | $3,910.82 |
250 | $36.05780 | $9,014.45 |
500 | $33.91060 | $16,955.30 |
1,000 | $33.45933 | $33,459.33 |




