
A9BAA-0705E | |
---|---|
DigiKey Part Number | A9BAA-0705E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0705E |
Description | FLEX CABLE - AFJ07A/AE07/AFH07T |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 7 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.16000 | $56.16 |
10 | $45.78500 | $457.85 |
25 | $42.20440 | $1,055.11 |
50 | $39.68700 | $1,984.35 |
100 | $37.32150 | $3,732.15 |
250 | $34.41064 | $8,602.66 |
500 | $32.36136 | $16,180.68 |
1,000 | $31.79143 | $31,791.43 |




