
A9BAA-0706E | |
---|---|
DigiKey Part Number | A9BAA-0706E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0706E |
Description | FLEX CABLE - AFJ07A/AE07/AFH07T |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 7 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.21000 | $57.21 |
10 | $46.63400 | $466.34 |
25 | $42.98760 | $1,074.69 |
50 | $40.42400 | $2,021.20 |
100 | $38.01540 | $3,801.54 |
250 | $35.04988 | $8,762.47 |
500 | $32.96274 | $16,481.37 |
1,000 | $32.43013 | $32,430.13 |




