7 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-0708E

DigiKey Part Number
A9AAT-0708E-ND
Manufacturer
Manufacturer Product Number
A9AAT-0708E
Description
FLEX CABLE - AFH07T/AE07/AFH07T
Customer Reference
Detailed Description
7 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Solder Tab to Solder Tab
Length
8.00" (203.20mm)
Number of Positions
7
Pitch
0.050" (1.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$38.48000$38.48
10$32.69700$326.97
25$30.64640$766.16
50$29.18300$1,459.15
100$27.78870$2,778.87
250$26.04900$6,512.25
500$24.80608$12,403.04
1,000$23.62292$23,622.92
2,500$22.14550$55,363.75
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFH07T/AE07/AFH07T
In-Stock: 214
Unit Price: $32.89000
FLEX CABLE - AFH07T/AE07/AFH07T
In-Stock: 0
Unit Price: $33.79000
FLEX CABLE - AFH07T/AE07/AFH07T
In-Stock: 0
Unit Price: $34.78000
FLEX CABLE - AFH07T/AE07/AFH07T
In-Stock: 0
Unit Price: $35.68000
FLEX CABLE - AFH07T/AE07/AFH07T
In-Stock: 0
Unit Price: $36.59000