
A9AAT-0703E | |
|---|---|
DigiKey Part Number | A9AAT-0703E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0703E |
Description | FLEX CABLE - AFH07T/AE07/AFH07T |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 7 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.79000 | $33.79 |
| 10 | $28.71800 | $287.18 |
| 25 | $26.91400 | $672.85 |
| 50 | $25.62800 | $1,281.40 |
| 100 | $24.40390 | $2,440.39 |
| 250 | $22.87552 | $5,718.88 |
| 500 | $21.78386 | $10,891.93 |
| 1,000 | $20.74465 | $20,744.65 |
| 2,500 | $19.44727 | $48,618.17 |






