
A9AAT-0704E | |
|---|---|
DigiKey Part Number | A9AAT-0704E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0704E |
Description | FLEX CABLE - AFH07T/AE07/AFH07T |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 7 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.78000 | $34.78 |
| 10 | $29.51500 | $295.15 |
| 25 | $27.66360 | $691.59 |
| 50 | $26.34160 | $1,317.08 |
| 100 | $25.08380 | $2,508.38 |
| 250 | $23.51316 | $5,878.29 |
| 500 | $22.39126 | $11,195.63 |
| 1,000 | $21.32312 | $21,323.12 |
| 2,500 | $19.98949 | $49,973.72 |






