60 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Part Number Breakdown TE-AMP

A8MMS-6036G

DigiKey Part Number
A8MMS-6036G-ND
Manufacturer
Manufacturer Product Number
A8MMS-6036G
Description
ADM60S/AE60G/ADM60S
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$157.36000$157.36
10$130.38500$1,303.85
25$121.01720$3,025.43
50$114.39240$5,719.62
100$108.14560$10,814.56
250$100.43516$25,108.79
500$94.99038$47,495.19
Manufacturers Standard Package
Alternate Color
ADM60S/AE60M/ADM60S
In-Stock: 0
Unit Price: $198.88000
Alternate Length
ADM60S/AE60G/ADM60S
In-Stock: 0
Unit Price: $112.96000
ADM60S/AE60G/ADM60S
In-Stock: 0
Unit Price: $130.89000