


A8MMS-6018G | |
|---|---|
DigiKey Part Number | A8MMS-6018G-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-6018G |
Description | ADM60S/AE60G/ADM60S |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.89000 | $130.89 |
| 10 | $108.45800 | $1,084.58 |
| 25 | $100.66080 | $2,516.52 |
| 50 | $95.14580 | $4,757.29 |
| 100 | $89.94650 | $8,994.65 |
| 250 | $83.52716 | $20,881.79 |
| 500 | $78.99448 | $39,497.24 |
| 1,000 | $76.88591 | $76,885.91 |




