


A8MMS-6036M | |
|---|---|
DigiKey Part Number | A8MMS-6036M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-6036M |
Description | ADM60S/AE60M/ADM60S |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.88000 | $198.88 |
| 10 | $164.80800 | $1,648.08 |
| 25 | $152.96600 | $3,824.15 |
| 50 | $144.59980 | $7,229.99 |
| 100 | $136.71370 | $13,671.37 |
| 250 | $126.97776 | $31,744.44 |
| 500 | $121.54074 | $60,770.37 |




