


A3BBB-3036G | |
---|---|
DigiKey Part Number | A3BBB-3036G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-3036G |
Description | IDC CABLE- ASR30B/AE30G/ASR30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.56000 | $107.56 |
10 | $89.13000 | $891.30 |
25 | $82.72080 | $2,068.02 |
50 | $78.18520 | $3,909.26 |
100 | $73.90890 | $7,390.89 |
250 | $68.62952 | $17,157.38 |
500 | $64.90090 | $32,450.45 |
1,000 | $62.03008 | $62,030.08 |


