


A3BBB-3018G | |
---|---|
DigiKey Part Number | A3BBB-3018G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-3018G |
Description | IDC CABLE- ASR30B/AE30G/ASR30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.67000 | $94.67 |
10 | $78.43100 | $784.31 |
25 | $72.78560 | $1,819.64 |
50 | $68.79340 | $3,439.67 |
100 | $65.02870 | $6,502.87 |
250 | $60.38040 | $15,095.10 |
500 | $57.09798 | $28,548.99 |
1,000 | $54.00440 | $54,004.40 |


