


A1RXB-2036M | |
|---|---|
DigiKey Part Number | A1RXB-2036M-ND |
Manufacturer | |
Manufacturer Product Number | A1RXB-2036M |
Description | IDC CABLE - APR20B/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.94000 | $142.94 |
| 10 | $118.43700 | $1,184.37 |
| 25 | $109.92120 | $2,748.03 |
| 50 | $103.90020 | $5,195.01 |
| 100 | $98.22510 | $9,822.51 |
| 250 | $91.21856 | $22,804.64 |
| 500 | $86.27092 | $43,135.46 |


