


A1RXB-2036G | |
|---|---|
DigiKey Part Number | A1RXB-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A1RXB-2036G |
Description | IDC CABLE - APR20B/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.27000 | $131.27 |
| 10 | $108.74500 | $1,087.45 |
| 25 | $100.92720 | $2,523.18 |
| 50 | $95.39740 | $4,769.87 |
| 100 | $90.18490 | $9,018.49 |
| 250 | $83.74864 | $20,937.16 |
| 500 | $79.20386 | $39,601.93 |
| 1,000 | $77.16432 | $77,164.32 |


