
967568-1 | |
---|---|
DigiKey Part Number | 967568-1-ND |
Manufacturer | |
Manufacturer Product Number | 967568-1 |
Description | CONN PLG HSG FMALE 1PS INLINE RA |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 967568-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 1 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4.0mm | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | - | |
Shell Material | Liquid Crystal Polymer - Glass Fiber (LCP-GF) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Features | Backshell, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Liquid Crystal Polymer - Glass Fiber (LCP-GF) | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |