cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

962952-2

DigiKey Part Number
962952-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
962952-2
Description
CONTACT SOCKET 17-20AWG CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Socket Contact 17-20 AWG Size 4.0mm Crimp Silver
Datasheet
 Datasheet
EDA/CAD Models
962952-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Power, Stamped
Contact Type
Socket
Contact Size
4.0mm
Wire Gauge or Range - AWG
17-20 AWG
Wire Gauge or Range - mm²
0.5 ~ 1.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Termination Finish
Tin
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.69219$7,038.28
Manufacturers Standard Package