
962956-1 | |
---|---|
DigiKey Part Number | 17-962956-1TR-ND - Tape & Reel (TR) 17-962956-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962956-1 |
Description | CONTACT SOCKET 11-13AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 11-13 AWG Size 4.0mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 962956-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | 4.0mm | |
Wire Gauge or Range - AWG | 11-13 AWG | |
Wire Gauge or Range - mm² | 2.5 ~ 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.68800 | $36.88 |
25 | $3.45760 | $86.44 |
50 | $3.29280 | $164.64 |
100 | $3.13470 | $313.47 |
250 | $2.93848 | $734.62 |
500 | $2.79790 | $1,398.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.58907 | $3,883.61 |
3,000 | $2.46548 | $7,396.44 |
4,500 | $2.39595 | $10,781.77 |
7,500 | $2.31115 | $17,333.62 |
10,500 | $2.25696 | $23,698.08 |
15,000 | $2.20091 | $33,013.65 |
37,500 | $2.06325 | $77,371.88 |