Connector Header Through Hole 48 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 48 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-146254-0-24

DigiKey Part Number
A34976-24-ND
Manufacturer
Manufacturer Product Number
9-146254-0-24
Description
CONN HEADER VERT 48POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 48 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.440" (11.18mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$62.07000$62.07
10$52.75700$527.57
100$44.84090$4,484.09
500$40.02884$20,014.42
1,000$38.12022$38,120.22
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 734
Unit Price: $90.11000
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: $5.43000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: $8.22000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: $11.02000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1538
Unit Price: $13.65000