Similar
Similar



2-535542-4 | |
|---|---|
DigiKey Part Number | A115135-ND |
Manufacturer | |
Manufacturer Product Number | 2-535542-4 |
Description | CONN RCPT 48POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-535542-4 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.265" (6.73mm) |
Connector Type | Contact Length - Post 0.130" (3.30mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416-83-248-41-006101 | Preci-Dip | 0 | 416-83-248-41-006101-ND | $60.08715 | Similar |
| 416-87-248-41-006101 | Preci-Dip | 0 | 416-87-248-41-006101-ND | $39.32829 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.09000 | $79.09 |
| 18 | $64.46111 | $1,160.30 |
| 27 | $62.64481 | $1,691.41 |
| 54 | $59.65315 | $3,221.27 |
| 108 | $56.80528 | $6,134.97 |
| 252 | $53.50988 | $13,484.49 |
| 504 | $50.95813 | $25,682.90 |
| 1,008 | $48.52854 | $48,916.77 |






