Connector Header Through Hole, Right Angle 48 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 48 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-103326-0-24

DigiKey Part Number
A32706-24-ND
Manufacturer
Manufacturer Product Number
9-103326-0-24
Description
CONN HEADER R/A 48POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Insulation Height
0.238" (6.05mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$103.34000$103.34
10$87.84700$878.47
100$74.66770$7,466.77
500$66.65812$33,329.06
1,000$63.48083$63,480.83
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 80POS 2.54MM
In-Stock: 0
Unit Price: $151.85000
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: $7.65000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 5612
Unit Price: $12.41000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 420
Unit Price: $17.10000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 497
Unit Price: $21.62000