Direct
Similar
Similar
Similar
Similar
Similar



1-535512-5 | |
|---|---|
DigiKey Part Number | 1-535512-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-535512-5 |
Description | CONN RCPT 48POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-535512-5 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.238" (6.05mm) |
Part Status Active | Contact Length - Post 0.115" (2.92mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5535512-5 | TE Connectivity AMP Connectors | 0 | 1-5535512-5-ND | $62.60147 | Direct |
| 66925-024LF | Amphenol CS (FCI) | 0 | 66925-024LF-ND | $28.24822 | Similar |
| BCS-124-F-D-HE | Samtec Inc. | 0 | BCS-124-F-D-HE-ND | $55.05667 | Similar |
| BCS-124-L-D-HE | Samtec Inc. | 0 | 612-BCS-124-L-D-HE-ND | $65.28000 | Similar |
| BCS-124-S-D-HE | Samtec Inc. | 0 | BCS-124-S-D-HE-ND | $101.78222 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | $58.89597 | $42,405.10 |








