836-AG11D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $119.71036
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $130.92764
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 52
Unit Price: $140.16000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $119.71036
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 55
Unit Price: $130.37000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $105.60655
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $91.36182
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $112.71345
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $126.78164
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $112.71345
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $126.78164
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $109.98255
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $110.67527
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $123.99145
Datasheet
836-AG11D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

836-AG11D

DigiKey Part Number
836-AG11D-ND
Manufacturer
Manufacturer Product Number
836-AG11D
Description
CONN IC DIP SOCKET 36POS GOLD
Customer Reference
Detailed Description
36 (2 x 18) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
36 (2 x 18)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
25.0µin (0.63µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
-
Housing Material
Polyester
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes