
110-41-636-41-001000 | |
|---|---|
DigiKey Part Number | 110-41-636-41-001000-ND |
Manufacturer | |
Manufacturer Product Number | 110-41-636-41-001000 |
Description | CONN IC SKT DBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 (2 x 18) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 36 (2 x 18) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.16000 | $140.16 |
| 11 | $118.31273 | $1,301.44 |
| 33 | $109.48212 | $3,612.91 |
| 55 | $105.60655 | $5,808.36 |
| 110 | $100.56909 | $11,062.60 |
| 253 | $94.83336 | $23,992.84 |
| 506 | $90.31217 | $45,697.96 |

