8-35111-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,359
Unit Price: $6.17000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14,278
Unit Price: $7.24000
Datasheet
8-35111-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-35111-1

DigiKey Part Number
A136803-ND
Manufacturer
Manufacturer Product Number
8-35111-1
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-35111-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.322" (33.58mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.77000$11.77
10$10.02700$100.27
25$9.39440$234.86
50$8.94660$447.33
100$8.51850$851.85
300$7.88240$2,364.72
500$7.60324$3,801.62
1,000$7.24021$7,240.21
2,500$6.78709$16,967.72
Manufacturers Standard Package