


LWS-A-1-01 | |
---|---|
DigiKey Part Number | RPC1219-ND |
Manufacturer | |
Manufacturer Product Number | LWS-A-1-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.140" H (11.13mm x 3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | LWS-A-1-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking | |
Opening Size | 0.438" L x 0.140" H (11.13mm x 3.56mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 0.520" (13.21mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.30900 | $13.09 |
25 | $1.22480 | $30.62 |
50 | $1.16720 | $58.36 |
100 | $1.11130 | $111.13 |
250 | $1.04184 | $260.46 |
500 | $0.99212 | $496.06 |
1,000 | $0.94462 | $944.62 |
3,000 | $0.87405 | $2,622.15 |